Tubular Free Hanging Ferrite Core 137Ohm @ 100MHz ID 0.276" Dia (7.00mm) OD 0.430" Dia (11.00mm) Length 3.281' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFAT-117

DigiKey Part Number
DN41992-ND
Manufacturer
Manufacturer Product Number
FFAT-117
Description
FERRITE CORE 137 OHM TUBULAR 7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tubular Free Hanging Ferrite Core 137Ohm @ 100MHz ID 0.276" Dia (7.00mm) OD 0.430" Dia (11.00mm) Length 3.281' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Tubular
Impedance @ Frequency
137Ohm @ 100MHz
Material
-
Inner Dimension
0.276" Dia (7.00mm)
Outer Dimension
0.430" Dia (11.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
3.281' (1.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 715,94000 Kč4 715,94 Kč
103 830,62300 Kč38 306,23 Kč
Unit Price without VAT:4 715,94000 Kč
Unit Price with VAT:5 706,28740 Kč