New Product
100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 8.5A DCR 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6560R-104

DigiKey Part Number
197-CM6560R-104-ND
Manufacturer
Manufacturer Product Number
CM6560R-104
Description
CMC 100UH 8.5A 2LN SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 8.5A DCR 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
100 µH @ 10 kHz
Current Rating (Max)
8.5A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.650" L x 0.650" W (16.50mm x 16.50mm)
Height (Max)
0.335" (8.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,56000 Kč575,56 Kč
10473,37900 Kč4 733,79 Kč
25438,05200 Kč10 951,30 Kč
50413,12300 Kč20 656,15 Kč
100389,65360 Kč38 965,36 Kč
300377,43907 Kč113 231,72 Kč
Manufacturers Standard Package
Unit Price without VAT:575,56000 Kč
Unit Price with VAT:696,42760 Kč