4426R-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2 219
Unit Price: 19,32000 Kč
Datasheet
18.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4426R-5

DigiKey Part Number
DN7744TR-ND - Tape & Reel (TR)
DN7744CT-ND - Cut Tape (CT)
DN7744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4426R-5
Description
FIXED IND 18.5NH 3A SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Q @ Freq
132 @ 150MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Tolerance
±5%
Height - Seated (Max)
0.125" (3.18mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744913118Würth Elektronik2 219732-7283-1-ND19,32000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1050,10100 Kč501,01 Kč
10041,19600 Kč4 119,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,11724 Kč9 529,31 Kč
50035,94564 Kč17 972,82 Kč
75034,73433 Kč26 050,75 Kč
1 25033,26772 Kč41 584,65 Kč
1 75032,33656 Kč56 588,98 Kč
2 50031,37899 Kč78 447,48 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč