
DS10-01P-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DS10-01P-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DS10-01P-11-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer Degson | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 16mm ~ 18mm |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 50 | 59,71000 Kč | 2 985,50 Kč |
| 100 | 58,58440 Kč | 5 858,44 Kč |
| 500 | 50,18522 Kč | 25 092,61 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |





