New at DigiKey
Image for DFB10-10.2-16-00L(H) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB10-10.2-16-00L(H)

DigiKey Part Number
2388-DFB10-10.2-16-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DFB10-10.2-16-00L(H)
Description
Jumper
Customer Reference
Detailed Description
Connector Jumper For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Jumper
Number of Positions
10
For Use With/Related Products
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1070,55300 Kč705,53 Kč
5070,13340 Kč3 506,67 Kč
10069,71340 Kč6 971,34 Kč
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč