4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGVM-3.81-04P-14-00L(H)

DigiKey Part Number
2388-15EDGVM-3.81-04P-14-00L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGVM-3.81-04P-14-00L(H)
Description
TERM BLOCK HDR 4POS 3.81MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90° Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Degson
Current - IEC
7A
Packaging
Bulk
Voltage - IEC
250 V
Part Status
Active
Current - UL
8 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
4
Color
Green
Positions Per Level
4
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Contact Mating Finish
Tin
Pitch
0.150" (3.81mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
90°
Contact Material
Copper Alloy
Termination Style
Solder
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
1023,94200 Kč239,42 Kč
10023,51460 Kč2 351,46 Kč
50023,09830 Kč11 549,15 Kč
1 00022,68119 Kč22 681,19 Kč
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč