
15EDGRM-3.81-03P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGRM-3.81-03P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGRM-3.81-03P-14-00L(H) |
Description | TERM BLOCK HDR 3POS 3.81MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 7A |
Manufacturer Degson | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 3 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Termination Style Solder | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,82300 Kč | 98,23 Kč |
| 100 | 7,39540 Kč | 739,54 Kč |
| 500 | 5,97844 Kč | 2 989,22 Kč |
| 1 000 | 5,34923 Kč | 5 349,23 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |



