15EDGKC-3.81-03P-14-00L(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGKC-3.81-03P-14-00L(H)

DigiKey Part Number
2388-15EDGKC-3.81-03P-14-00L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGKC-3.81-03P-14-00L(H)
Description
TERM BLOCK PLUG 3POS 3.81MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.150" (3.81mm)
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Screw Size
M2
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate 1 248,15 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,97000 Kč19,97 Kč
1014,02300 Kč140,23 Kč
10011,81990 Kč1 181,99 Kč
5009,45632 Kč4 728,16 Kč
1 0008,40562 Kč8 405,62 Kč
Unit Price without VAT:19,97000 Kč
Unit Price with VAT:24,16370 Kč