
15EDGK-5.08-03P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGK-5.08-03P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGK-5.08-03P-14-00L(H) |
Description | Terminal Block 3 Position Male P |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Degson | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 3 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2 |
Termination Style Screw | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 7mm |
Current - IEC 7A | Contact Material Copper Alloy |
Voltage - IEC 450 V | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 18,81200 Kč | 188,12 Kč |
| 100 | 18,39040 Kč | 1 839,04 Kč |
| 500 | 17,97326 Kč | 8 986,63 Kč |
| 1 000 | 17,55595 Kč | 17 555,95 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


