4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGK-5.08-04P-14-00L(H)

DigiKey Part Number
2388-15EDGK-5.08-04P-14-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGK-5.08-04P-14-00L(H)
Description
TERM BLOCK PLUG 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Degson
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
4
Operating Temperature
-40°C ~ 105°C
Positions Per Level
4
Contact Mating Finish
Nickel
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.2 Nm (1.7 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
6-7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
7A
Housing Material
Polyamide (PA66), Nylon 6/6
Voltage - IEC
450 V
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1031,90900 Kč319,09 Kč
5026,19460 Kč1 309,73 Kč
10019,68760 Kč1 968,76 Kč
50019,27048 Kč9 635,24 Kč
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč