
SMF36A | |
|---|---|
DigiKey Part Number | 5245-SMF36ATR-ND - Tape & Reel (TR) 5245-SMF36ACT-ND - Cut Tape (CT) 5245-SMF36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.44A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 5 | 6,97200 Kč | 34,86 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 5,31660 Kč | 265,83 Kč |
| 100 | 4,90720 Kč | 490,72 Kč |
| 250 | 4,41208 Kč | 1 103,02 Kč |
| 500 | 4,07026 Kč | 2 035,13 Kč |
| 1 000 | 3,75360 Kč | 3 753,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52143 Kč | 10 564,29 Kč |
| 6 000 | 3,22085 Kč | 19 325,10 Kč |
| 9 000 | 3,06769 Kč | 27 609,21 Kč |
| 15 000 | 2,89555 Kč | 43 433,25 Kč |
| 21 000 | 2,79363 Kč | 58 666,23 Kč |
| 30 000 | 2,69455 Kč | 80 836,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



