
SMF28A | |
|---|---|
DigiKey Part Number | 5245-SMF28ATR-ND - Tape & Reel (TR) 5245-SMF28ACT-ND - Cut Tape (CT) 5245-SMF28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A |
Description | TVS DIODE 28VWM 45.4VC SOD123F |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.41A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,23400 Kč | 16,17 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,46520 Kč | 123,26 Kč |
| 100 | 2,27620 Kč | 227,62 Kč |
| 250 | 2,04604 Kč | 511,51 Kč |
| 500 | 1,88814 Kč | 944,07 Kč |
| 1 000 | 1,74178 Kč | 1 741,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53187 Kč | 4 595,61 Kč |
| 6 000 | 1,41194 Kč | 8 471,64 Kč |
| 9 000 | 1,34588 Kč | 12 112,92 Kč |
| 15 000 | 1,26668 Kč | 19 000,20 Kč |
| 21 000 | 1,21684 Kč | 25 553,64 Kč |
| 30 000 | 1,16596 Kč | 34 978,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



