Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKM14

DigiKey Part Number
5245-SKM14TR-ND - Tape & Reel (TR)
5245-SKM14CT-ND - Cut Tape (CT)
5245-SKM14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKM14
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SKM14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
257,77760 Kč194,44 Kč
506,80760 Kč340,38 Kč
756,31053 Kč473,29 Kč
1255,75344 Kč719,18 Kč
1755,42109 Kč948,69 Kč
2505,09748 Kč1 274,37 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77760 Kč
Unit Price with VAT:9,41090 Kč