
PSOT12C | |
|---|---|
DigiKey Part Number | 2721-PSOT12C-ND |
Manufacturer | |
Manufacturer Product Number | PSOT12C |
Description | TVS DIODE 12VWM 25.9VC SOT233 |
Customer Reference | |
Detailed Description | 25.9V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PSOT12C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.9V | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,06776 Kč | 6 050,82 Kč |
| 1 500 | 4,10601 Kč | 6 159,02 Kč |
| 3 000 | 2,15468 Kč | 6 464,04 Kč |
| 6 000 | 1,68674 Kč | 10 120,44 Kč |
| Unit Price without VAT: | 8,06776 Kč |
|---|---|
| Unit Price with VAT: | 9,76199 Kč |




