
PSOT12C | |
|---|---|
DigiKey Part Number | 4878-PSOT12C-ND |
Manufacturer | |
Manufacturer Product Number | PSOT12C |
Description | TVS DIODE 12VWM 25.9VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.9V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PSOT12C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.9V | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 1,92552 Kč | 962,76 Kč |
| 1 000 | 1,70420 Kč | 1 704,20 Kč |
| 3 000 | 1,42177 Kč | 4 265,31 Kč |
| 6 000 | 1,27927 Kč | 7 675,62 Kč |
| 12 000 | 1,15927 Kč | 13 911,24 Kč |
| 51 000 | 0,96657 Kč | 49 295,07 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

