
MPSA92 | |
|---|---|
DigiKey Part Number | 5245-MPSA92-ND |
Manufacturer | |
Manufacturer Product Number | MPSA92 |
Description | TRANS PNP 300V 0.5A TO-92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 70MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 70MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 2,49440 Kč | 249,44 Kč |
| 500 | 1,84188 Kč | 920,94 Kč |
| 1 000 | 1,63053 Kč | 1 630,53 Kč |
| 2 000 | 1,45245 Kč | 2 904,90 Kč |
| 5 000 | 1,25917 Kč | 6 295,85 Kč |
| 10 000 | 1,13950 Kč | 11 395,00 Kč |
| 50 000 | 0,92977 Kč | 46 488,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |




