
M7 | |
|---|---|
DigiKey Part Number | 5245-M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M7 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,09640 Kč | 52,41 Kč |
| 50 | 1,81040 Kč | 90,52 Kč |
| 75 | 1,66720 Kč | 125,04 Kč |
| 125 | 1,50216 Kč | 187,77 Kč |
| 175 | 1,40491 Kč | 245,86 Kč |
| 250 | 1,31016 Kč | 327,54 Kč |
| 625 | 1,09931 Kč | 687,07 Kč |
| 1 250 | 0,96847 Kč | 1 210,59 Kč |
| 2 500 | 0,85791 Kč | 2 144,78 Kč |
| Unit Price without VAT: | 2,09640 Kč |
|---|---|
| Unit Price with VAT: | 2,53664 Kč |




