
LA UZ481P3 | |
|---|---|
DigiKey Part Number | 2721-LAUZ481P3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ481P3 |
Description | UV bare chip, 308 nm, 50 mW, 35 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 310nm 5.7V 500mA 50mW/sr @ 350mA 125° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 350mA | |
Wavelength | 310nm | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Viewing Angle | 125° | |
Orientation | - | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 302,44900 Kč | 230 244,90 Kč |
| 200 | 2 256,34950 Kč | 451 269,90 Kč |
| 300 | 2 211,30250 Kč | 663 390,75 Kč |
| 400 | 2 167,09750 Kč | 866 839,00 Kč |
| 500 | 2 123,73450 Kč | 1 061 867,25 Kč |
| 1 000 | 1 227,84650 Kč | 1 227 846,50 Kč |
| Unit Price without VAT: | 2 302,44900 Kč |
|---|---|
| Unit Price with VAT: | 2 785,96329 Kč |



