Ultraviolet (UV) Emitter 265nm 6.2V 150mA 140mW/sr @ 100mA Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA UZ226P3

DigiKey Part Number
2721-LAUZ226P3-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA UZ226P3
Description
UV bare chip, 265 nm, 14 mW, 100
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm 6.2V 150mA 140mW/sr @ 100mA Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Light-Avenue
Series
-
Packaging
Sheet
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
140mW/sr @ 100mA
Wavelength
265nm
Voltage - Forward (Vf) (Typ)
6.2V
Viewing Angle
-
Orientation
-
Operating Temperature
-30°C ~ 60°C
Mounting Type
-
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
100446,20750 Kč44 620,75 Kč
200437,38835 Kč87 477,67 Kč
300428,56917 Kč128 570,75 Kč
400419,96000 Kč167 984,00 Kč
500411,56080 Kč205 780,40 Kč
1 000237,90734 Kč237 907,34 Kč
Unit Price without VAT:446,20750 Kč
Unit Price with VAT:539,91108 Kč