Ultraviolet (UV) Emitter 265nm 6V 350mA 28mW/sr @ 350mA 60° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP4545E-UV265U

DigiKey Part Number
1516-QBHP4545E-UV265UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBHP4545E-UV265U
Description
4545 UVC, WLP=265NM, PO=40MW TYP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm 6V 350mA 28mW/sr @ 350mA 60° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
QBHP4545E-UV265U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
350mA
Radiant Intensity (Ie) Min @ If
28mW/sr @ 350mA
Wavelength
265nm
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-10°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500743,74916 Kč371 874,58 Kč
Manufacturers Standard Package
Unit Price without VAT:743,74916 Kč
Unit Price with VAT:899,93648 Kč