Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BCX56-10 | |
|---|---|
DigiKey Part Number | 5245-BCX56-10TR-ND - Tape & Reel (TR) 5245-BCX56-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCX56-10 |
Description | BJT, SOT-89, 80V, 1000MA, NPN, 0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-10 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 130MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX56-10 | DComponents | 0 | 5245-BCX56-10CT-ND | 2,94000 Kč | Parametric Equivalent |
| BCX56-10TF | Nexperia USA Inc. | 0 | 1727-BCX56-10TFCT-ND | 0,00000 Kč | Parametric Equivalent |
| BCX56-10TX | Nexperia USA Inc. | 0 | 1727-BCX56-10TXCT-ND | 0,00000 Kč | Parametric Equivalent |
| BCX56TX | Nexperia USA Inc. | 7 634 480 | 1727-BCX56TXCT-ND | 2,93972 Kč | Parametric Equivalent |
| GSBCX56-16 | Good-Ark Semiconductor | 962 | 4786-GSBCX56-16CT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,66045 Kč | 2 660,45 Kč |
| 2 000 | 2,51283 Kč | 5 025,66 Kč |
| 3 000 | 2,43213 Kč | 7 296,39 Kč |
| 5 000 | 2,33641 Kč | 11 682,05 Kč |
| 7 000 | 2,27708 Kč | 15 939,56 Kč |
| 10 000 | 2,21745 Kč | 22 174,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





