
BAT54 | |
|---|---|
DigiKey Part Number | 5245-BAT54TR-ND - Tape & Reel (TR) 5245-BAT54CT-ND - Cut Tape (CT) 5245-BAT54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAT54 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 100 | 2,17730 Kč | 217,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,56360 Kč | 1 172,70 Kč |
| 1 500 | 1,38647 Kč | 2 079,70 Kč |
| 2 250 | 1,29592 Kč | 2 915,82 Kč |
| 3 750 | 1,19405 Kč | 4 477,69 Kč |
| 5 250 | 1,13362 Kč | 5 951,51 Kč |
| 7 500 | 1,07484 Kč | 8 061,30 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |







