
2N3906 | |
|---|---|
DigiKey Part Number | 5245-2N3906TR-ND - Tape & Reel (TR) 5245-2N3906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N3906 |
Description | TRANS PNP 40V 0.2A TO-92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61680 Kč | 161,68 Kč |
| 500 | 1,17966 Kč | 589,83 Kč |
| 1 000 | 1,03772 Kč | 1 037,72 Kč |
| 2 000 | 0,91804 Kč | 1 836,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,85787 Kč | 3 431,48 Kč |
| 8 000 | 0,76842 Kč | 6 147,36 Kč |
| 12 000 | 0,72280 Kč | 8 673,60 Kč |
| 20 000 | 0,67147 Kč | 13 429,40 Kč |
| 28 000 | 0,64106 Kč | 17 949,68 Kč |
| 40 000 | 0,61148 Kč | 24 459,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







