
2N3904 | |
|---|---|
DigiKey Part Number | 5245-2N3904TR-ND - Tape & Reel (TR) 5245-2N3904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N3904 |
Description | TRANS NPN 40V 0.2A TO-92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3904 Models |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62940 Kč | 162,94 Kč |
| 500 | 1,18974 Kč | 594,87 Kč |
| 1 000 | 1,04696 Kč | 1 046,96 Kč |
| 2 000 | 0,92622 Kč | 1 852,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,86564 Kč | 3 462,56 Kč |
| 8 000 | 0,77551 Kč | 6 204,08 Kč |
| 12 000 | 0,72952 Kč | 8 754,24 Kč |
| 20 000 | 0,67781 Kč | 13 556,20 Kč |
| 28 000 | 0,64715 Kč | 18 120,20 Kč |
| 40 000 | 0,61735 Kč | 24 694,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








