
1N4148WS-AQ | |
|---|---|
DigiKey Part Number | 5245-1N4148WS-AQTR-ND - Tape & Reel (TR) 5245-1N4148WS-AQCT-ND - Cut Tape (CT) 5245-1N4148WS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-AQ |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-AQ Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73345 Kč | 5 200,35 Kč |
| 6 000 | 1,56579 Kč | 9 394,74 Kč |
| 9 000 | 1,48031 Kč | 13 322,79 Kč |
| 15 000 | 1,38420 Kč | 20 763,00 Kč |
| 21 000 | 1,32727 Kč | 27 872,67 Kč |
| 30 000 | 1,27191 Kč | 38 157,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


