1N4935
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005

DigiKey Part Number
5245-1N4005TR-ND - Tape & Reel (TR)
5245-1N4005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4005
Description
DIODE STANDARD 600V 1A DO204AC
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1014,31400 Kč143,14 Kč
1009,37990 Kč937,99 Kč
5007,25426 Kč3 627,13 Kč
1 0006,56971 Kč6 569,71 Kč
2 0005,99336 Kč11 986,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,74678 Kč23 733,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč