
TE054003-1 | |
|---|---|
DigiKey Part Number | 2104-TE054003-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TE054003-1 |
Description | BUZZER ELECTRO 3V 5X5MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,25875 Kč | 70 517,50 Kč |
| Unit Price without VAT: | 35,25875 Kč |
|---|---|
| Unit Price with VAT: | 42,66309 Kč |









