New Product
TE054003-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE054003-1

DigiKey Part Number
6010-TE054003-1TR-ND - Tape & Reel (TR)
6010-TE054003-1CT-ND - Cut Tape (CT)
6010-TE054003-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TE054003-1
Description
ELECTRO-MECHANICAL TRANSDUCER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
78dB @ 3V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,25000 Kč93,25 Kč
1073,42200 Kč734,22 Kč
2566,90520 Kč1 672,63 Kč
5062,42580 Kč3 121,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10058,29380 Kč5 829,38 Kč
20054,47845 Kč10 895,69 Kč
30052,38433 Kč15 715,30 Kč
50049,88008 Kč24 940,04 Kč
70048,41500 Kč33 890,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,25000 Kč
Unit Price with VAT:112,83250 Kč