
SW1000304-1 | |
|---|---|
DigiKey Part Number | 2104-SW1000304-1-ND |
Manufacturer | |
Manufacturer Product Number | SW1000304-1 |
Description | SPEAKER 4OHM 3W TOP PORT 106DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 350 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 20 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 106.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 3.937" L x 1.772" W (100.00mm x 45.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 133,21100 Kč | 1 332,11 Kč |
| 30 | 118,10667 Kč | 3 543,20 Kč |
| 60 | 109,66200 Kč | 6 579,72 Kč |
| 120 | 101,95225 Kč | 12 234,27 Kč |
| 270 | 93,77007 Kč | 25 317,92 Kč |
| 510 | 87,91904 Kč | 44 838,71 Kč |
| 1 020 | 84,77942 Kč | 86 475,01 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |



