
SH1002-E | |
|---|---|
DigiKey Part Number | 1722-1278-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-E |
Description | HEX STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 0.984" (25.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 5 | 18,23000 Kč | 91,15 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,55160 Kč | 388,79 Kč |
| 50 | 14,61300 Kč | 730,65 Kč |
| 100 | 13,76880 Kč | 1 376,88 Kč |
| 250 | 12,79168 Kč | 3 197,92 Kč |
| 500 | 12,14248 Kč | 6 071,24 Kč |
| 1 000 | 11,56150 Kč | 11 561,50 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |



