
SH1002-D | |
|---|---|
DigiKey Part Number | 1722-1277-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-D |
Description | HEX STANDOFF M4 NYLON 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,34500 Kč | 153,45 Kč |
| 25 | 14,05280 Kč | 351,32 Kč |
| 50 | 13,19000 Kč | 659,50 Kč |
| 100 | 12,42370 Kč | 1 242,37 Kč |
| 250 | 11,53372 Kč | 2 883,43 Kč |
| 500 | 10,94264 Kč | 5 471,32 Kč |
| 1 000 | 10,41365 Kč | 10 413,65 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |



