
SH1000-B | |
|---|---|
DigiKey Part Number | 1722-1264-ND |
Manufacturer | |
Manufacturer Product Number | SH1000-B |
Description | HEX STANDOFF M3 NYLON 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 0.472" (12.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 5 | 14,52400 Kč | 72,62 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 25 | 12,36040 Kč | 309,01 Kč |
| 50 | 11,59860 Kč | 579,93 Kč |
| 100 | 10,91650 Kč | 1 091,65 Kč |
| 250 | 10,12588 Kč | 2 531,47 Kč |
| 500 | 9,60132 Kč | 4 800,66 Kč |
| 1 000 | 9,13149 Kč | 9 131,49 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |





