



2310 | |
|---|---|
DigiKey Part Number | 1722-1106-ND |
Manufacturer | |
Manufacturer Product Number | 2310 |
Description | KNOB 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Triangular with Pointer | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | 0.500" (12.70mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 Kč | 67,41 Kč |
| 5 | 57,30000 Kč | 286,50 Kč |
| 10 | 53,74200 Kč | 537,42 Kč |
| 25 | 49,63480 Kč | 1 240,87 Kč |
| 50 | 46,90080 Kč | 2 345,04 Kč |
| 100 | 44,46030 Kč | 4 446,03 Kč |
| 250 | 41,62280 Kč | 10 405,70 Kč |
| 500 | 39,73530 Kč | 19 867,65 Kč |
| 1 000 | 38,04419 Kč | 38 044,19 Kč |
| Unit Price without VAT: | 67,41000 Kč |
|---|---|
| Unit Price with VAT: | 81,56610 Kč |




