
1930BC | |
|---|---|
DigiKey Part Number | 1722-1183-ND |
Manufacturer | |
Manufacturer Product Number | 1930BC |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.020" (25.80mm), 1.500" (38.10mm) Skirt | |
Height | 0.840" (21.30mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 5 | 112,04600 Kč | 560,23 Kč |
| 10 | 105,43100 Kč | 1 054,31 Kč |
| 25 | 97,75840 Kč | 2 443,96 Kč |
| 50 | 92,66420 Kč | 4 633,21 Kč |
| 100 | 88,10550 Kč | 8 810,55 Kč |
| 250 | 82,80184 Kč | 20 700,46 Kč |
| 500 | 79,27122 Kč | 39 635,61 Kč |
| 1 000 | 76,10557 Kč | 76 105,57 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |




