



1770 | |
|---|---|
DigiKey Part Number | 1722-1094-ND |
Manufacturer | |
Manufacturer Product Number | 1770 |
Description | KNOB SMOOTH #8-32 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #8-32 Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Smooth | |
Shaft Size | #8-32 | |
Diameter | 0.480" (12.20mm) | |
Height | 0.520" (13.21mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 5 | 27,00400 Kč | 135,02 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 25 | 23,13960 Kč | 578,49 Kč |
| 50 | 21,77500 Kč | 1 088,75 Kč |
| 100 | 20,55700 Kč | 2 055,70 Kč |
| 250 | 19,14176 Kč | 4 785,44 Kč |
| 500 | 18,20106 Kč | 9 100,53 Kč |
| 1 000 | 17,35863 Kč | 17 358,63 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




