



1510BM | |
|---|---|
DigiKey Part Number | 1722-1135-ND |
Manufacturer | |
Manufacturer Product Number | 1510BM |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Ivory |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Ivory | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,58192 Kč | 20 145,48 Kč |
| Unit Price without VAT: | 80,58192 Kč |
|---|---|
| Unit Price with VAT: | 97,50412 Kč |


