
1510BC | |
|---|---|
DigiKey Part Number | 1722-1409-ND |
Manufacturer | |
Manufacturer Product Number | 1510BC |
Description | KNOB SMOOTH 0.236" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Top and Side | |
Material | - | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 45,86000 Kč | 229,30 Kč |
| 10 | 42,96200 Kč | 429,62 Kč |
| 25 | 39,58560 Kč | 989,64 Kč |
| 50 | 37,35120 Kč | 1 867,56 Kč |
| 100 | 35,35430 Kč | 3 535,43 Kč |
| 250 | 33,03656 Kč | 8 259,14 Kč |
| 500 | 31,49448 Kč | 15 747,24 Kč |
| 1 000 | 30,11281 Kč | 30 112,81 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



