



1400CT | |
|---|---|
DigiKey Part Number | 1722-1118-ND |
Manufacturer | |
Manufacturer Product Number | 1400CT |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Ivory |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.660" (16.76mm), 0.670" (17.00mm) Skirt | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Ivory | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 5 | 69,50800 Kč | 347,54 Kč |
| 10 | 65,25500 Kč | 652,55 Kč |
| 25 | 60,32920 Kč | 1 508,23 Kč |
| 50 | 57,06240 Kč | 2 853,12 Kč |
| 100 | 54,14060 Kč | 5 414,06 Kč |
| 250 | 50,74480 Kč | 12 686,20 Kč |
| 500 | 48,48530 Kč | 24 242,65 Kč |
| 1 000 | 46,46030 Kč | 46 460,30 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |


