



1450DR | |
|---|---|
DigiKey Part Number | 1722-1076-ND |
Manufacturer | |
Manufacturer Product Number | 1450DR |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Ivory |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.690" (17.53mm) | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Ivory | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 5 | 71,10000 Kč | 355,50 Kč |
| 10 | 66,75300 Kč | 667,53 Kč |
| 25 | 61,70040 Kč | 1 542,51 Kč |
| 50 | 58,34920 Kč | 2 917,46 Kč |
| 100 | 55,35280 Kč | 5 535,28 Kč |
| 250 | 51,87008 Kč | 12 967,52 Kč |
| 500 | 49,55276 Kč | 24 776,38 Kč |
| 1 000 | 47,47627 Kč | 47 476,27 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


