
1116 | |
|---|---|
DigiKey Part Number | 1722-1401-ND |
Manufacturer | |
Manufacturer Product Number | 1116 |
Description | KNOB TWO-SHOT 18.3MM DIA 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.217" (5.50mm) Shaft with Line on Side Thermoplastic Elastomer Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.217" (5.50mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Side | |
Material | Thermoplastic Elastomer | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 Kč | 17,91 Kč |
| 5 | 14,99800 Kč | 74,99 Kč |
| 10 | 13,95600 Kč | 139,56 Kč |
| 25 | 12,76480 Kč | 319,12 Kč |
| 50 | 11,98140 Kč | 599,07 Kč |
| 100 | 11,27740 Kč | 1 127,74 Kč |
| 250 | 10,46416 Kč | 2 616,04 Kč |
| 500 | 9,92424 Kč | 4 962,12 Kč |
| 1 000 | 9,44057 Kč | 9 440,57 Kč |
| Unit Price without VAT: | 17,91000 Kč |
|---|---|
| Unit Price with VAT: | 21,67110 Kč |




