Signal Conditioner Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSCA38-05

DigiKey Part Number
2382-DSCA38-05-ND
Manufacturer
Manufacturer Product Number
DSCA38-05
Description
STRAIN GAGE SIGNAL CONDITIONER
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
DATAFORTH
Output Range
±10V
Series
Isolation
1500V
Packaging
Bag
Voltage - Supply
19 ~ 29VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Voltage
Operating Temperature
-40°C ~ 80°C
Input Range (Current, Voltage)
±20mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 59 days from Dataforth
A separate 3 149,70 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 252,21000 Kč8 252,21 Kč
Unit Price without VAT:8 252,21000 Kč
Unit Price with VAT:9 985,17410 Kč