
Category | Output Type Voltage |
Manufacturer DATAFORTH | Output Range ±10V |
Series | Isolation 1500V |
Packaging Bag | Voltage - Supply 19 ~ 29VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Voltage | Operating Temperature -40°C ~ 80°C |
Input Range (Current, Voltage) ±30mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 252,21000 Kč | 8 252,21 Kč |
| Unit Price without VAT: | 8 252,21000 Kč |
|---|---|
| Unit Price with VAT: | 9 985,17410 Kč |


