
DT200ID | |
|---|---|
DigiKey Part Number | 2186-DT200ID-ND |
Manufacturer | |
Manufacturer Product Number | DT200ID |
Description | CURRENT SENSOR FLUX GATE/CL 200A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 2MHz |
Mfr | Voltage - Supply ±14.25V ~ ±15.75V |
Series | Response Time 1µs |
Packaging Bulk | Current - Supply (Max) 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 068,66000 Kč | 14 068,66 Kč |
| Unit Price without VAT: | 14 068,66000 Kč |
|---|---|
| Unit Price with VAT: | 17 023,07860 Kč |


