


DS200ID | |
|---|---|
DigiKey Part Number | 2186-DS200ID-ND |
Manufacturer | |
Manufacturer Product Number | DS200ID |
Description | CURRENT SENSOR FLUX GATE/CL 200A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 1MHz |
Mfr | Linearity ±0.0002% |
Series | Voltage - Supply ±14.25V ~ 15.75V |
Packaging Bulk | Response Time 1µs |
Part Status Active | Current - Supply (Max) 104mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 358,42000 Kč | 17 358,42 Kč |
| Unit Price without VAT: | 17 358,42000 Kč |
|---|---|
| Unit Price with VAT: | 21 003,68820 Kč |








