Direct
Direct

SH275-3/32 | |
|---|---|
DigiKey Part Number | W182-6R0-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/32 |
Description | HEATSHRK BLK 3/32/4"X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-3/32-01-SS500FT | Qualtek | 886 | 189-Q2-F-3/32-01-SS500FT-DS-ND | 12,18000 Kč | Direct |
| Q2-F-3/32-01-SS500FT | Qualtek | 19 000 | Q2F332B-500-ND | 1,44340 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,80270 Kč | 380,27 Kč |
| 250 | 3,32692 Kč | 831,73 Kč |
| 500 | 3,08880 Kč | 1 544,40 Kč |
| 1 250 | 3,01766 Kč | 3 772,07 Kč |
| Unit Price without VAT: | 4,04000 Kč |
|---|---|
| Unit Price with VAT: | 4,88840 Kč |







