SH275-3/32 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Qualtek
In Stock: 886
Unit Price: 12,18000 Kč
Datasheet

Direct


Qualtek
In Stock: 19 000
Unit Price: 1,44340 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-3/32

DigiKey Part Number
W182-3R0-ND
Manufacturer
Manufacturer Product Number
SH275-3/32
Description
HEATSHRK BLK 3/32/4"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.046" (1.17mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
0.250' (76.20mm, 3.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-F-3/32-01-SS500FTQualtek886189-Q2-F-3/32-01-SS500FT-DS-ND12,18000 KčDirect
Q2-F-3/32-01-SS500FTQualtek19 000Q2F332B-500-ND1,44340 KčDirect
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,23840 Kč111,92 Kč
1002,10610 Kč210,61 Kč
2501,84196 Kč460,49 Kč
5001,71050 Kč855,25 Kč
1 2501,67094 Kč2 088,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2,23840 Kč
Unit Price with VAT:2,70846 Kč
Alternate Length
HEATSHRK BLK 3/32/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,03320 Kč
HEATSHK BLK 3/32/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,33540 Kč
HEATSHRK BLK 3/32/4"X2" 50=50PC
In-Stock: 0
Unit Price: 1,63780 Kč
HEATSHRK BLK 3/32/4"X4" 50=50PC
In-Stock: 0
Unit Price: 2,83900 Kč
HEATSHRK BLK 3/32/4"X6" 50=50PC
In-Stock: 0
Unit Price: 4,04000 Kč