
DTT500-30-100 | |
|---|---|
DigiKey Part Number | DTT500-30-100-ND |
Manufacturer | |
Manufacturer Product Number | DTT500-30-100 |
Description | TUBING 0.012" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.012" (0.30mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Daburn Electronics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.012" (0.30mm) | |
Diameter - Outside | 0.030" (0.76mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.009" (0.23mm) | |
Operating Temperature | -90°C ~ 250°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant, Fatique Resistant, Stress Resistant | |
Material Flammability Rating | Non Flammable, UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,69000 Kč | 740,69 Kč |
| 2 | 681,19000 Kč | 1 362,38 Kč |
| 3 | 648,66333 Kč | 1 945,99 Kč |
| 5 | 609,82400 Kč | 3 049,12 Kč |
| 7 | 585,57000 Kč | 4 098,99 Kč |
| 10 | 560,88800 Kč | 5 608,88 Kč |
| 25 | 502,14880 Kč | 12 553,72 Kč |
| 50 | 474,37680 Kč | 23 718,84 Kč |
| Unit Price without VAT: | 740,69000 Kč |
|---|---|
| Unit Price with VAT: | 896,23490 Kč |


