
P10518 CL005 | |
|---|---|
DigiKey Part Number | P10518CL005-ND |
Manufacturer | |
Manufacturer Product Number | P10518 CL005 |
Description | TUBING 0.04" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.040" (1.02mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.081" (2.06mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,69000 Kč | 745,69 Kč |
| 2 | 710,00500 Kč | 1 420,01 Kč |
| 3 | 689,85667 Kč | 2 069,57 Kč |
| 5 | 665,12600 Kč | 3 325,63 Kč |
| 7 | 649,23571 Kč | 4 544,65 Kč |
| 10 | 632,73100 Kč | 6 327,31 Kč |
| 25 | 591,98880 Kč | 14 799,72 Kč |
| 50 | 562,61920 Kč | 28 130,96 Kč |
| 100 | 534,43120 Kč | 53 443,12 Kč |
| Unit Price without VAT: | 745,69000 Kč |
|---|---|
| Unit Price with VAT: | 902,28490 Kč |






