HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/22 WHITE/M

DigiKey Part Number
W2722W-1000-ND
Manufacturer
Manufacturer Product Number
2722/22 WHITE/M
Description
TEST LEAD 22AWG WHITE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 AWG Test Lead Wire 26/36 White 5000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
5000V
Operating Temperature
-80°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-I-3930A Type JP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 423,31000 Kč8 423,31 Kč
28 009,48000 Kč16 018,96 Kč
37 775,34000 Kč23 326,02 Kč
57 488,16200 Kč37 440,81 Kč
77 303,79714 Kč51 126,58 Kč
107 112,28100 Kč71 122,81 Kč
256 638,36240 Kč165 959,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8 423,31000 Kč
Unit Price with VAT:10 192,20510 Kč
Alternate Color
TEST LEAD 22AWG 5000V RED 1000'
In-Stock: 7
Unit Price: 8 423,31000 Kč
TEST LEAD 22AWG BLACK 1000'
In-Stock: 5
Unit Price: 8 423,31000 Kč
TEST LEAD 22AWG YELLOW 1000'
In-Stock: 0
Unit Price: 8 423,31000 Kč
TEST LEAD 22AWG GREEN 1000'
In-Stock: 0
Unit Price: 8 423,31000 Kč
TEST LEAD 22AWG 5000V BLUE
In-Stock: 0
Unit Price: 8,16948 Kč
Alternate Length
TEST LEAD 22AWG 5000V WHITE 100'
In-Stock: 20
Unit Price: 1 129,35000 Kč