
2722/22 R/M | |
|---|---|
DigiKey Part Number | W2722R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2722/22 R/M |
Description | TEST LEAD 22AWG 5000V RED 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Test Lead Wire 26/36 Red 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 423,31000 Kč | 8 423,31 Kč |
| 2 | 8 009,48000 Kč | 16 018,96 Kč |
| 3 | 7 775,34000 Kč | 23 326,02 Kč |
| 5 | 7 488,16200 Kč | 37 440,81 Kč |
| 7 | 7 303,79714 Kč | 51 126,58 Kč |
| 10 | 7 112,28100 Kč | 71 122,81 Kč |
| 25 | 6 638,36240 Kč | 165 959,06 Kč |
| Unit Price without VAT: | 8 423,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 192,20510 Kč |







